You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EVSTDRIVEG600DM
Demonstration Board, STDRIVEG600, Half Bridge GaN Gate Driver
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- EVSTDRIVEG600DM
- Order Code:
- 3779048
- Technical Datasheet:
- EVSTDRIVEG600DM Datasheet
Product Overview
- Half-bridge topology featuring 600V STDRIVEG600 gate driver
- Equipped with 115mohm 600V MDmesh DM2 Power MOSFET STL33N60DM2 with fast recovery diode
- MOSFET in PowerFLAT 8x8 HV package with Kelvin source or alternative DPAK footprint
- HV bus up to 450V (capacitor rating limited)
- 4.75 to 20V VCC gate driver supply voltage
- On-board adjustable dead time generator
- Separated inputs with external dead time can also be used
- On-board 3.3V regulator for external circuitry supply
- 20°C/W junction-to-ambient thermal resistance to evaluate large power topologies
- Optional low-side shunt
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STMicroelectronics
- :
- STDRIVEG600
- :
- Power Management
- :
- Half Bridge GaN Gate Driver
- :
- Demonstration Board STDRIVEG600
- :
- -
Technical Documents (2)
5 In stock Need more?
5 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/27/24
Standard lead time for this product is 51 weeks.
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €71.65 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.