You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STARTECH ET91000LC2

Fibre Media Converter, Multimode, 1Gbps, RJ45, Fibre Optic LC

New
STARTECH ET91000LC2
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ET91000LC2
Order Code:
4292010
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 0065030846226
Technical Datasheet:
ET91000LC2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Driver Bit)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multicomp Pro Driver Bit

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Creates a cost-effective Gigabit Ethernet to fibre link
  • Delivers ideal network scalability by extending an Ethernet network over a multimode fibre backbone
  • Provide connectivity to users in an isolated area
  • Perfect for secure connections required by government agencies where EMI is not acceptable
  • Supports standalone operation for added versatility
  • Maximum fibre cable length of 550m
  • Easy setup and installation process
  • Durable, all-steel chassis
  • Connections: Fibre LC Female, RJ45 Female
  • Dimensions (HxWxD): 20x95x160mm

Contents

Contents: Converter, ac adaptor and user guide

Also Known As

GTIN UPC EAN: 0065030846226

1 In stock Need more?

Standard lead time for this product is 5 weeks.

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€295.91 ( ex VAT  ) €358.0511 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €295.91 €358.0511
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --