Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSY840L EU
Order Code4222718
Also Known AsGTIN UPC EAN: 0674326262178
29 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.630 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 15.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSY840L EU
Order Code4222718
Also Known AsGTIN UPC EAN: 0674326262178
Safety CategoryEN388
Glove StyleFull
Glove SizeLarge
Glove ColourBlack
Glove Material-
Product Range-
GenderUnisex
SVHCBoric acid (14-Jun-2023)
Age GroupAdult
Product Overview
- ThinsulateTM Hipora® Thermal Liner provides waterproof insulation from the cold
- Durable Outer Shell provides abrasion protection
- Neoprene Knuckle Pad for abrasion protection across knuckles
Technical Specifications
Safety Category
EN388
Glove Size
Large
Glove Material
-
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
Black
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:61161020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176