Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-CT306T
Order Code3377789
Product RangeStanley - Type 7 Cable Staples
Also Known AsGTIN UPC EAN: 3253561058592
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.240 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€ 4.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-CT306T
Order Code3377789
Product RangeStanley - Type 7 Cable Staples
Also Known AsGTIN UPC EAN: 3253561058592
Staple TypeCable
Bore Diameter Nom-
Leg Length10mm
Product RangeStanley - Type 7 Cable Staples
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Narrow Crown (CT300): For the safe tacking of medium duty cabling
- Square crown allows for wider cables whilst providing a secure fix
- Galvanised: For corrosion resistance
- Colour Coded Packaging: For easy identification of compatible Stanley® tackers
- Fits Arrow® T-20 and Stanley® CT10X series
Technical Specifications
Staple Type
Cable
Leg Length
10mm
SVHC
No SVHC (19-Jan-2021)
Bore Diameter Nom
-
Product Range
Stanley - Type 7 Cable Staples
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145