Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-92-908
Order Code3391106
Also Known AsGTIN UPC EAN: 3253561929083
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-92-908
Order Code3391106
Also Known AsGTIN UPC EAN: 3253561929083
External Height280mm
External Width310mm
External Depth560mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Metal latches for secure locking of toolbox
- Removable tote tray
- Dimensions (HxWxD): 280mm x 310mm x 560mm
Warnings
Tools not included.
Technical Specifications
External Height
280mm
External Depth
560mm
SVHC
No SVHC (19-Jan-2021)
External Width
310mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6