Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMS09-S
Order Code2453645
Technical Datasheet
Accessory TypeMagnetic Float
For Use WithStandexMeder LS02-S, LS05 Series Liquid Level Sensor
SVHCNo SVHC (17-Jan-2023)
Product Overview
MS09-S is a Magnetic Float ring actuator magnet (excentric) are resistant to high temperatures up to 350°C (660°F) and ideal for food and beverage industry and high pressure applications. Suitable for stems with an outer diameter up to 9mm; hollow float. Actuator magnet is contained within the float therefore fully protected from the liquid material. Compatible with liquid level sensor series LS02-S, LS05.
- Stainless steel (V2A) material
Technical Specifications
Accessory Type
Magnetic Float
SVHC
No SVHC (17-Jan-2023)
For Use With
StandexMeder LS02-S, LS05 Series Liquid Level Sensor
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065