Print Page
Image is for illustrative purposes only. Please refer to product description.
1,664 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.450 |
5+ | € 10.030 |
10+ | € 9.260 |
20+ | € 8.800 |
50+ | € 7.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 12.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoCRF05-1AS
Order Code2453550
Product RangeCRF
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeCRF
Relay MountingSurface Mount
Coil Resistance150ohm
Switching Current Max500mA
Switching Voltage Max170V
Product Overview
The CRF series Reed Relay features high frequency ultra-miniature relay up to 7GHz, high insulation resistance up to 10TΩ. It is suitable for use with the high frequency and many more applications.
Applications
Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Contact Configuration
SPST-NO
Product Range
CRF
Coil Resistance
150ohm
Switching Voltage Max
170V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
500mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008