Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTABILA
Manufacturer Part No70TM-25
Order Code3377938
Product RangeStabila - 70T Series Levels
Also Known AsGTIN UPC EAN: 4005069023249
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTABILA
Manufacturer Part No70TM-25
Order Code3377938
Product RangeStabila - 70T Series Levels
Also Known AsGTIN UPC EAN: 4005069023249
Overall Length250mm
Product RangeStabila - 70T Series Levels
SVHCTo Be Advised
Product Overview
- Smooth rectangular aluminium profile
- Electrostatic powder coating
- 3 Vials
- Only 250mm, ideal for tool boxes
- Magnetic base
- Coated measuring surface
- Slender, light-weight model
Technical Specifications
Overall Length
250mm
SVHC
To Be Advised
Product Range
Stabila - 70T Series Levels
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175