Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.250 |
5+ | € 3.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No334-412
Order Code3390171
Product RangeQ 12 Series
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric85mm
External Width - Metric85mm
External Depth - Metric37mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial3.35"
External Depth - Imperial1.46"
Product RangeQ 12 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Polypropylene construction
- 12 entries with strain reliefs
- External fixing positions
- Includes 5 interlocking 2.5mm² screw terminals
- IP20 rating
- Meets DIN EN 60670 (VDE 0606)
- Dimensions (LxWxH): 85x85x37mm
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
85mm
External Depth - Metric
37mm
Body Colour
Grey
External Height - Imperial
3.35"
External Depth - Imperial
1.46"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polypropylene (PP)
External Width - Metric
85mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
Q 12 Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055