Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPEEDY RJ45
Manufacturer Part NoPS6RD#100
Order Code3532356
Product RangeSpeedy
Also Known AsGTIN UPC EAN: 5055386506849
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.510 |
5+ | € 14.620 |
10+ | € 13.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 15.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPEEDY RJ45
Manufacturer Part NoPS6RD#100
Order Code3532356
Product RangeSpeedy
Also Known AsGTIN UPC EAN: 5055386506849
Accessory TypeStrain Relief Boot
For Use WithSpeedy RJ45 PXSPDY6SB/B Series
No. of Positions-
Strain Relief MaterialPVC
Product RangeSpeedy
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Compact design, suitable for high density use in switches, hubs etc.
- Extended hood prevents latch snagging other cables
- Supplied packs of 100
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
-
Product Range
Speedy
For Use With
Speedy RJ45 PXSPDY6SB/B Series
Strain Relief Material
PVC
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122