Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Supply Voltage VAC
-
Tones
Warble
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
-
Operating Temperature Max
-
Supply Voltage VDC
12V
Sound Pressure Level (SPL)
115dB
Product Range
-
Current Consumption
750mA
Operating Temperature Min
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.536155