You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

27815HSR

USB Powered TV & Radio Signal Booster with 4G Filter

SLX 27815HSR
SLX 27815HSR
SLX 27815HSR
SLX 27815HSR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SLX SLX
Manufacturer Part No:
27815HSR
Order Code:
3762607
Also Known As:
GTIN UPC EAN: 5050171079416
Technical Datasheet:
27815HSR   Datasheet
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Compact signal booster that provides a simple solution for improving your TV picture quality and channel reception, ideal for areas with low signal strength. Single output booster with USB power to eliminate untidy wires and the need for an extra power supply.
  • USB powered for discreet installation behind your TV
  • Suitable for FM, DAB and Freeview signals (channel 21-59)
  • Sets up in seconds for easy installation
  • 4G Filter reduces mobile phone interference
  • Frequency range: 88-782MHz
  • Max gain: 20dB
  • Noise: <2dB
  • Max output: 100dBµV
  • 4G Protection: >45dB (Typical)
  • USB Power required: 5V 100mA

Also Known As

GTIN UPC EAN: 5050171079416

1 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€17.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €17.36
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €16.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --