Print Page
8 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 46.120 |
| 5+ | € 42.650 |
| 10+ | € 38.880 |
| 50+ | € 37.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO14/3M/SMAM/S/S/24
Order Code2666840
Product RangeTango
Technical Datasheet
Antenna TypeGSM
Frequency Min900MHz
Frequency Max2.1GHz
Antenna MountingSMA Connector
Gain2.5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Through hole panel mount IP65 rated quad band GSM and 3G antenna
- 3m RG174 coaxial cable with SMA male connector
- Vandal resistant design
- Perfect for covert applications
- Low profile 18mm design
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
2.1GHz
Gain
2.5dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
900MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12