You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICA-21-UMTS(EU) + ACC

RF Modulator & Demodulator, MICA series, Router, 150MBPs, 32VDC Operating Voltage

SIRETTA MICA-21-UMTS(EU) + ACC
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
MICA-21-UMTS(EU) + ACC
Order Code:
2817878
Product Range
MICA series
See all Technical Docs

Product Range Selector (MICA series)

See all from this product range

Product Overview

The Siretta MICA-21-UMTS(EU)+ Accessories is a high speed industrial cellular router in a compact enclosure, designed for use in industrial environments needing high performance and a robust hard enclosure as standard. The MICA range is designed for remote management, telemetry, condition monitoring, CCTV, ATMs, vending machine and other M2M applications. The MICA router range has a number of standard options, such as GPS, 1xWAN + 1xLAN interface
  • 3G router with 2xLAN, 1xSIM, Antenna, PSU, LAN cable
  • Network: 3G / UMTS - 2100, 1900, 900, 850, 800MHz bands
  • Protocol: Static route & RIPv2/OSPF dynamic route
  • Device Management: Local or remote web browser, CLI/Telnet command
  • Firewall and Filter: IP packet / Domain / MAC filter, NAT, DMZ

Applications

Embedded Design & Development, Communications & Networking

Contents

Contents: MICA router, Antenna, PSU, LAN cable

Footnotes

Supplied without a SIM card.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
32VDC

:
-

:
MICA series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

More stock available week commencing 7/31/23
Standard lead time for this product is 10 weeks.

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€144.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €144.99
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --