Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part NoMSS03
Order Code3375041
Also Known AsGTIN UPC EAN: 5024763009433
20 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.490 |
3+ | € 7.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERLINE
Manufacturer Part NoMSS03
Order Code3375041
Also Known AsGTIN UPC EAN: 5024763009433
Lock TypeKeyed
Width40mm
Shackle Clearance - Horizontal23mm
Shackle Clearance - Vertical24mm
Shackle Diameter6mm
Lock MaterialHardened Steel Alloy
SVHCTo Be Advised
Product Overview
- Solid brass body and multi-pin tumbler mechanism
- Chrome-plated, hardened steel shackle
- Supplied with 3x brass keys
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
23mm
Shackle Diameter
6mm
SVHC
To Be Advised
Width
40mm
Shackle Clearance - Vertical
24mm
Lock Material
Hardened Steel Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17