Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part NoHA04
Order Code3391626
Also Known AsGTIN UPC EAN: 5024763005510
82 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERLINE
Manufacturer Part NoHA04
Order Code3391626
Also Known AsGTIN UPC EAN: 5024763005510
Head Weight - Metric453g
Head Weight - Imperial16oz
Handle TypeRubber Soft Grip
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Forged steel polished head
- Tubular steel shaft
- Heavy duty rubber grip
Technical Specifications
Head Weight - Metric
453g
Handle Type
Rubber Soft Grip
SVHC
No SVHC (17-Dec-2014)
Head Weight - Imperial
16oz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.728