Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No960640
Order Code3376998
Also Known AsGTIN UPC EAN: 5024763087080
No Longer Stocked
Product Information
ManufacturerSILVERLINE
Manufacturer Part No960640
Order Code3376998
Also Known AsGTIN UPC EAN: 5024763087080
Lock TypeCombination
Width38mm
Shackle Clearance - Horizontal24mm
Shackle Clearance - Vertical27mm
Shackle Diameter5mm
Lock MaterialDie-cast Zinc
SVHCTo Be Advised
Product Overview
- Steel shackle
- Zinc alloy locking cylinder
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
24mm
Shackle Diameter
5mm
SVHC
To Be Advised
Width
38mm
Shackle Clearance - Vertical
27mm
Lock Material
Die-cast Zinc
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085