Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No580457
Order Code3378599
Also Known AsGTIN UPC EAN: 5055058161277
No Longer Stocked
Product Information
ManufacturerSILVERLINE
Manufacturer Part No580457
Order Code3378599
Also Known AsGTIN UPC EAN: 5055058161277
Internal Width50mm
Internal Height16mm
SVHCTo Be Advised
Product Overview
- Hardened steel with 10mm thick links
- Large internal link size (16x50mm)
- For use with large shackles
- Sleeved to reduce impact damage
- Compatible with Silverline E-Type armoured padlock (SR08913)
Technical Specifications
Internal Width
50mm
SVHC
To Be Advised
Internal Height
16mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83013000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.125