Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No103610
Order Code3391638
Also Known AsGTIN UPC EAN: 5024763036286
No Longer Stocked
Product Information
ManufacturerSILVERLINE
Manufacturer Part No103610
Order Code3391638
Also Known AsGTIN UPC EAN: 5024763036286
External Diameter115mm
Bore Size22.23mm
Thickness3mm
Operating Speed Max80m/s
Product Range-
Product Overview
- Fast accurate cutting in to most metals
- Suitable for most angle grinders
Technical Specifications
External Diameter
115mm
Thickness
3mm
Product Range
-
Bore Size
22.23mm
Operating Speed Max
80m/s
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68041000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064