You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SI5356-EVB

Evaluation Board, Si5356 Any Frequency Clock Generator, I2C Programmable, Quad Frequency

SILICON LABS SI5356-EVB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI5356-EVB
Order Code:
2422998

Product Overview

The SI5356-EVB is an Evaluation Board used for evaluating the Si5356 I²C programmable, any frequency 1 to 200MHz, quad frequency 8-output clock generator. The GUI programmable VDDO supplies allows each of the four banks of outputs to have its own supply voltage selectable from 3.3, 2.5 and 1.8V.
  • Fully powered from a single USB port
  • On-board 25MHz XTAL allows standalone asynchronous operation
  • GUI programmable VDD supply allows device to operate from 3.3, 2.5 or 1.8V (core)
  • GUI controlled voltage, current and power measurements of VDD and all four VDDO supplies
  • Voltage supply jumpers allows easy access for use of external supplies or current measurements

Applications

Test & Measurement, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicon Laboratories

:
SI5356

:
Clock & Timing

:
Clock Generator

:
Eval Board SI5356


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€48.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €48.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --