Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36560630MR33T
Order Code4704281
Product Range3656 Series
Technical Datasheet
1,500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.664 |
| 50+ | € 0.459 |
| 100+ | € 0.419 |
| 250+ | € 0.393 |
| 500+ | € 0.370 |
| 1500+ | € 0.347 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36560630MR33T
Order Code4704281
Product Range3656 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product Range3656 Series
Inductor Case / Package-
DC Resistance Max3500µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
3500µohm
Product Length
7mm
Product Height
2.8mm
RMS Current (Irms)
21A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability