Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7KM2200-2EA40-1JB1
Order Code4008655
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No7KM2200-2EA40-1JB1
Order Code4008655
Product RangeSENTRON Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage276VAC / 480VAC
Energy Meter MountingDIN Rail
Product RangeSENTRON Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
276VAC / 480VAC
Product Range
SENTRON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.535