Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7516-3FN02-0AB0.
Order Code3994128
Product RangeSIMATIC S7-1500F Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7516-3FN02-0AB0.
Order Code3994128
Product RangeSIMATIC S7-1500F Series
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Meter Display Type-
IP / NEMA Rating-
Product RangeSIMATIC S7-1500F Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6ES7516-3FN02-0AB0 is a SIMATIC S7-1500F central processing unit with 1.5MB work memory for program and 5MB for data.
- 8 number of keys, 2 mode buttons, 6.1cm screen diagonal display
- 24VDC rated value, reverse polarity protection
- 1st interface: PROFINET IRT with 2-port switch, 2nd interface: PROFINET RT
- 3rd interface: PROFIBUS, 10ns bit performance
- 0.85A current consumption (rated value), 1.1A max current consumption
- 12W infeed power to the backplane bus, 7W typ power loss
- 1 number of slots for SIMATIC memory card, 1.5Mbyte integrated (for program)
- 32Gbyte max plug-in (SIMATIC memory card)
- Dimension is 70 x 147 x 129mm (W x H x D)
- Ambient temperature range from -25 to +60°C (horizontal installation)
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
-
Meter Display Type
-
Product Range
SIMATIC S7-1500F Series
No. of Analogue Outputs
-
No. of Digital Outputs
-
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.936