Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5SF5068
Order Code3553852
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SF5068
Order Code3553852
Product RangeSENTRON Series
Technical Datasheet
Fuse Holder TypeGauge Inset
Fuse Current25A
Fuse Size HeldDII
Holder TerminalsBox Terminal
No. of Fuses3Fuses
Product RangeSENTRON Series
Voltage Rating VAC500V
Voltage Rating VDC-
Technical Specifications
Fuse Holder Type
Gauge Inset
Fuse Size Held
DII
No. of Fuses
3Fuses
Voltage Rating VAC
500V
Fuse Current
25A
Holder Terminals
Box Terminal
Product Range
SENTRON Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.347