Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIO
Manufacturer Part NoSE10156WW
Order Code3377536
Also Known AsGTIN UPC EAN: 5060400552917
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.770 |
3+ | € 21.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIO
Manufacturer Part NoSE10156WW
Order Code3377536
Also Known AsGTIN UPC EAN: 5060400552917
Lamp StyleDisk
Lamp Base TypeGX53
LED ColourWarm White
CCT-
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage-
Luminous Flux-
Power Rating3W
Supply Voltage230V
Energy RatingA
External Length25mm
External Diameter75mm
Product Range-
SVHCTo Be Advised
Product Overview
- 50 LED 3W lamp
Technical Specifications
Lamp Style
Disk
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
3W
Energy Rating
A
External Diameter
75mm
SVHC
To Be Advised
Lamp Base Type
GX53
CCT
-
Beam Angle
-
Luminous Flux
-
Supply Voltage
230V
External Length
25mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08