Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENNHEISER
Manufacturer Part NoGA 3
Order Code3401680
Also Known AsGTIN UPC EAN: 4044155033809
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 54.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 54.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENNHEISER
Manufacturer Part NoGA 3
Order Code3401680
Also Known AsGTIN UPC EAN: 4044155033809
Accessory TypeRack Mount Kit
For Use With-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
19” Rack mount set for EW G3 receivers.
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
-
For Use With
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.025