Print Page
Image is for illustrative purposes only. Please refer to product description.
4,044 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.290 |
10+ | € 1.760 |
50+ | € 1.550 |
100+ | € 1.400 |
250+ | € 1.270 |
500+ | € 1.160 |
1000+ | € 1.080 |
2500+ | € 1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoTS30041-M000QFNR
Order Code3271382
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Max Output Current1A
Output Current1A
No. of Pins16Pins
Output Voltage - Nom-
Switching Frequency Typ1MHz
Efficiency95%
Qualification-
MSLMSL 1 - Unlimited
Technical Specifications
Output Type
Adjustable
Max Output Current
1A
No. of Pins
16Pins
Switching Frequency Typ
1MHz
Qualification
-
No. of Outputs
1Outputs
Output Current
1A
Output Voltage - Nom
-
Efficiency
95%
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146
Product traceability