Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.810 |
Product Information
Product Overview
The Grove Seeed XIAO Starter Kit assembles the Seeed Studio XIAO series compatible Expansion board, various kinds of Grove modules, controllable components in one box, along with free Seeed Studio XIAO Series courses. Launched this economical kit, Seeed Studio is encouraging the beginners to quickly get started with development boards and then proceed to realize little and individual fun projects.
- Expand the ability of XIAO series dev board:
- 9 Grove modules enable environmental sensing, movement detection and mechanical motion control
- 20 key-mini controller, LED pack with green, red, blue, white that can display a light show
Contents
Seeed Studio XIAO expansion board x1, Grove - WS2813 RGB LED strip waterproof - 30 LED/m - 1m, A.1 (design) x1, Grove LED pack x1, Grove rotary angle sensor x1, Grove infrared receiver V1.1 x1, Grove - light sensor v1.2 x1, Grove - mini PIR motion sensor x1, Grove - 3-axis digital accelerometer (LIS3DHTR) x1, Grove Temperature & Humidity sensor V2.0(DHT20) x1, Grove - servo x1, USB cable type A to C x1, Grove cable x7, Male-male jumper wire x4, 20 keys mini controller x1, cr2032 button cell x1.
Technical Specifications
-
-
-
Arduino Board
-
-
XIAO Expansion Board, WS2813 RGB LED Strip, IR Receiver, Rotary Angle/Light/PIR Sensor, Servo, Cable
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate