You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHURTER 3-110-014

IEC Power Connector, IEC C19 Outlet, 20 A, 250 VAC, IDC / IDT, Snap-In, Flange Mount, 4710-5

SCHURTER 3-110-014
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
3-110-014
Order Code:
2991589
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
4710-5
Also Known As:
4710-5722-0110-120-1100
Technical Datasheet:
3-110-014   Datasheet
See all Technical Docs

Product Range Selector (4710-5)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEC C19 Outlet

:
Receptacle (View Associated Connectors)

:
250VAC

:
IDC / IDT

:
20A

:
Snap-In, Flange Mount

:
4710-5

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

4710-5722-0110-120-1100

37 In stock Need more?

Standard lead time for this product is 16 weeks.

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€1.63 ( ex VAT  ) €1.9723 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €1.63 €1.9723
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --