Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.170 |
10+ | € 3.360 |
100+ | € 3.000 |
250+ | € 2.930 |
500+ | € 2.850 |
1000+ | € 2.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 3-103-016 from Schurter is a 4797-5 series IEC appliance outlet J with integrated light pipes. The insulation cover suitable for appliances with protection class I accordance to IEC 61140. It is approved by SEV, UL file no E103791 approvals and ideal for smart PDU and UPS applications.
- Light pipe position B and C, pre-assembled light pipes
- Integrated light pipe for space saving status indication, clear assignment of the status indication
- Panel mount, snap-in version from front side
- Operation temperature from -25°C to 70°C
- 16A/250VAC, 50Hz IEC rating
- 1.5mm panel thickness
- Dielectric strength is <gt/> 1.5KVAC between L-N
- IP-protection from front side IP 40 accordance to IEC 60529
- Thermoplastic, black, UL 94V-0 housing, light pipe length is ø2 x 27.5mm
- Outlet J receptacle with PCB mounting terminal
Technical Specifications
IEC Connector Type
IEC C19 Outlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
20A
Contact Termination Type
Through Hole
Product Range
4797-5
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017