Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVM5
Order Code2058839
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVM5
Order Code2058839
Product RangeHarmony
Technical Datasheet
For Use WithXB4 and XB5 Series 22mm Pushbutton Switches
Product RangeHarmony
SVHCNo SVHC (15-Jan-2018)
Alternatives for ZBVM5
1 Product Found
Product Overview
The ZBVM5 is a LED Light Block, suitable for XB4 and XB5 series 22mm pushbutton switches. Front mounting, steady signalling type, protected LED light source and integral LED bulb base. Orange light source colour.
- 0.8 to 1.2Nm Conforming to EN 60947-1 tightening torque
- 14mA Current consumption
- TH Protective treatment
- IP20 Protection rating (conforming to IEC 60529)
Applications
Industrial
Technical Specifications
For Use With
XB4 and XB5 Series 22mm Pushbutton Switches
SVHC
No SVHC (15-Jan-2018)
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01