Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVLA345
Order Code3111125
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVLA345
Order Code3111125
Product RangeHarmony
Technical Datasheet
LED ColourYellow
Operating Voltage48VDC
Mounting Hole Dia12mm
Forward Current If10mA
Luminous Intensity-
IP / NEMA RatingIP40, IP65
Product RangeHarmony
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
12mm
Luminous Intensity
-
Product Range
Harmony
Operating Voltage
48VDC
Forward Current If
10mA
IP / NEMA Rating
IP40, IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007