Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BW13B5
Order Code3108762
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BW13B5
Order Code3108762
Product RangeHarmony
Technical Datasheet
Product RangeHarmony
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourGreen
Contact Current AC Max6A
Contact Voltage VAC120V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP65, IP66, IP69, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
XB4BW13B5 is an illuminated pushbutton. It has standards like IEC 60947-5-1, CSA C22.2 No 14, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-5, UL 508JIS C8201-1. It is certified by BV, CSA, RINA, LROS (Lloyds register of shipping), DNV, UL listed, GL.
- Chromium plated metal bezel material, zamak fixing collar material
- 22mm mounting diameter, standard head type, round shape of signalling unit head
- Spring return type of operator, green flush operator profile, 1NO + 1NC contact t type
- Slow-break contact operation, universal LED light source, 24VAC/DC rated supply voltage
- Dimension (h x w x d) is 46.99mm x 29.97mm x 101.09mm, mechanical durability is 10000000 cycles
- Silver alloy (Ag/Ni) contact material, short-circuit protection, steady signalling type
- IP66 IEC 60529 degree of protection, NEMA 13, NEMA 4X degree of protection
- IK05 conforming to IEC 50102 (IK degree of protection), 18 months warranty
- Rated insulation voltage is 600V 3)IEC 60947-1
- Operating temperature range from -40°C to 70°C
Technical Specifications
Product Range
Harmony
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
6A
Contact Current DC Max
550mA
IP Rating
IP65, IP66, IP69, IP69K
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Switch Operation
Momentary
Actuator / Cap Colour
Green
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105