Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BL73415
Order Code2780552
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.800 |
5+ | € 35.080 |
10+ | € 34.370 |
20+ | € 33.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BL73415
Order Code2780552
Product RangeHarmony
Technical Datasheet
Product RangeHarmony
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO, SPST-NC
Contact Voltage AC Nom120V
Switch OperationMomentary
Contact Current Max6A
Pushbutton Actuator StyleFlush
Actuator / Cap ColourGreen, Red
Contact Current AC Max6A
Contact Voltage VAC120V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP67, IP69, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The XB4BL73415 is a single-pole single-throw (SPST) 1 NO + 1 NC Pushbutton Operator with chromium-plated metal bezel and slow-break standard silver alloy (Ag/Ni) contacts. This XB4 series commercialized rectangular head pushbutton features spring return green I - red O 1-flush - 1-projecting operator, screw clamp connection terminals and Zamak fixing collar.
- 1000000 cycles Mechanical durability
- Class I conforming to IEC 60536 protection against electric shock
- IP69 K conforming to IEC 60529 IP protection rating
- IK03 conforming to IEC 50102 IK protection rating
- TH Protective treatment
Applications
Commercial
Technical Specifications
Product Range
Harmony
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
Momentary
Pushbutton Actuator Style
Flush
Contact Current AC Max
6A
Contact Current DC Max
550mA
IP Rating
IP67, IP69, IP69K
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Contact Voltage AC Nom
120V
Contact Current Max
6A
Actuator / Cap Colour
Green, Red
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116