Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoV6
Order Code3438072
Product RangeTeSys Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 233.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 233.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoV6
Order Code3438072
Product RangeTeSys Series
Technical Datasheet
For Use WithSchneider Electric TeSys VARIO Series Switch Disconnectors
Product RangeTeSys Series
SVHCTo Be Advised
Product Overview
V6 is a TeSys VARIO - switch body for switch-disconnector. It can be used to switch DC circuits until 250V DC DC-1 to DC-5, by use of contacts in series. It provides the capability to have mounted until 4 add-on modules, connection by screw terminals, mounting on DIN-rail, or by screw fixing.
- Symmetrical rail plate mounting, high performance level
- Number of poles is 3, contact type and composition is 3
- AC and DC network type, 50/60Hz network frequency
- IEC rated operational voltage is 690VAC 50/60Hz
- IEC rated operational power is 30KW 230 to 240VAC-3)
- Rated operational current is 83A AC-23 Ue: 400V, IEC 60947-3 standard
- 8kV rated impulse withstand voltage, 30000 cycles mechanical durability
- Degree of protection is IP20 conforming to IEC 60529
- 18 months warranty, height is 124.968mm, width is 89.91mm, depth is 89.91mm
- Ambient air temperature range from -20°C to 50°C
Technical Specifications
For Use With
Schneider Electric TeSys VARIO Series Switch Disconnectors
SVHC
To Be Advised
Product Range
TeSys Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.07