Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1F185
Order Code2835295
Product RangeTeSys
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1F185
Order Code2835295
Product RangeTeSys
Technical Datasheet
Load Current Inductive185A
Relay MountingPanel Mount
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3110kW
Switching Current AC1275A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive275A
Switching Current AC3185A
Product RangeTeSys
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1F185 is a 3-pole TeSys F Power Contactor offers very high performance in motor control and power switching applications. TeSys F contactors guarantee electrical coordination with fuses and Masterpact NW circuit breaker offers.
- 3PST contact configuration
- 0.33mR at 50Hz average impedance
- Proven reliability and high electrical durability
- Avoid accidental closing of contactor due to severe mechanical shocks
Applications
Industrial
Technical Specifications
Load Current Inductive
185A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
275A
Coil Voltage VDC Nom
-
Load Current Resistive
275A
Product Range
TeSys
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
110kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
185A
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.379