Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIZSD4G
Order Code3215562
Product RangeMagelis GTO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 309.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 309.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIZSD4G
Order Code3215562
Product RangeMagelis GTO Series
Technical Datasheet
Flash Memory Card TypeSDHC Card, Class 4
Memory Capacity4GB
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeMagelis GTO Series
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
SDHC Card, Class 4
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
Memory Capacity
4GB
Operating Temperature Min
-
Product Range
Magelis GTO Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021