Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N206RT
Order Code3110285
Product RangeAltistart 01
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 254.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 254.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N206RT
Order Code3110285
Product RangeAltistart 01
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating2hp
No. of PhasesThree Phase
No. of Poles-
Current Rating6A
Supply Voltage Min460VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP20
Product RangeAltistart 01
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
6A
Supply Voltage Max
480VAC
Product Range
Altistart 01
Power Rating
2hp
No. of Poles
-
Supply Voltage Min
460VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.509