120 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.280 |
5+ | € 25.370 |
10+ | € 23.730 |
25+ | € 22.100 |
50+ | € 20.180 |
100+ | € 19.780 |
Product Information
Product Overview
The FN284-10-06 is a dual-fuse compact filtered Power Entry Module with solder contact termination. The power entry module combines an IEC inlet, a mains filter with dual-fuse holder and a 2-pole rocker switch in a small form factor. Line brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping to pass EMI system approval in a short time. High conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior.
- 2-pole Rocker switch
- 373μA at 230VAC/50Hz Leakage current
- 1000kΩ Resistance
- IP40 Protection grade
- UL94V-2 or better Flammability rating
Applications
Medical, Portable Devices, Consumer Electronics, Power Management, Test & Measurement
Technical Specifications
IEC C14
10A
2-Pole Switch
2-Pole Fuse Holder
Quick Connect
IP40
General Purpose
250VAC
Quick Connect
5mm x 20mm
Flange Mount
FN 280 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate