0
0 Items€ 0.00
ex VAT
ex VAT

Automotive Power Distribution

Decentralized and electrified power distribution systems through Infineon's Smart Power Switches

Functions of Smart Power Switches

Functions of Smart Power Switches

Typical functions realized through Infineon's Smart Power Switches comprise:

  • Battery protection
  • Power supply connection & isolation
  • Wire protection
  • Load protection
  • Active during parking

Customer Benefits

Easy "Functional Safety" Design

A large part of Infineon's Smart Power Switches are already ISO-ready or ISO-compliant with all new devices being fully ISO-compliant and comprehensive safety documentation being available.

Seamless Platform Scalability

Pin-to-pin compatibility through entire PROFETTM portfolio in TSDSO-24 and TSDSO-14 packages, as well as harmonized control interfaces.

Minimized Power Dissipation

Infineon offers the broadest portfolio in terms of RDS,on, as well as 12V and 48V solutions, bringing any commonly-used cooling design to the price-performance optimum.

Low-Power Parking Mode

Infineon's PROFETTM and EICEDRIVERTM solutions offer an integrated idle mode, ensuring minimal power consumption during parking while maintaining vital car functions and super-fast wake-up.

Smart Power Switches Portfolio

PROFETTM Wire Guard

BTG7003A-1EPW

BTG7003A-1EPW

12 V, 3.6 mΩ , 15.7 A with integrated I²t wire protection and suitable for resistive, inductive and capacitive loads up to 15.7 A.

Buy Now          Datasheet

BTG7016A-1EPW

BTG7016A-1EPW

12 V, 18 mΩ , 6.8 A with integrated I²t wire protection and suitable for resistive, inductive and capacitive loads up to 6.8 A.

Buy Now          Datasheet

PROFETTM Load Guard

BTG7090-1EPL

BTG7090-1EPL

1 channel smart high-side power switch with 12 V, 90 mΩ, 2 A and adjustable current limitation up to 4.34 A.

Buy Now          Datasheet

BTG7090-2EPL

BTG7090-2EPL

2 channel smart high-side switch with 12 V, 90 mΩ, 2 A and adjustable overcurrent limitation up to 4.3 A.

Buy Now          Datasheet

PROFETTM+2

BTS7200-2EPC

BTS7200-2EPC

Smart High-Side switch driving capability suitable for 1.2 A loads (including relays) and high inrush current loads with extreme cranking capability down to 2.7 V.

Buy Now          Datasheet

BTS7200-4EPA

BTS7200-4EPA

Smart High-Side Power Switch driving capability suitable for 1 A loads (including relays) and high inrush current loads such as R5W lamps.

Buy Now          Datasheet

EiceDRIVERTM APD

2ED2410-EM

2ED2410-EM

Smart analog high-side MOSFET gate driver with low operating current in idle mode < 50 µA. Idle mode with 15 mA load current by-pass.

Buy Now          Datasheet

2ED4820-EM

2ED4820-EM

Smart high-side N-channel MOSFET gate driver with two independent high-side gate driver outputs with 1 A pull-down, 0.3 A pull up for fast switch off/on.

Buy Now          Datasheet

Trade Account