Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDSQXBZ-064G-GN6MA
Order Code3410254
Also Known AsGTIN UPC EAN: 619659169473
No Longer Stocked
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDSQXBZ-064G-GN6MA
Order Code3410254
Also Known AsGTIN UPC EAN: 619659169473
Flash Memory Card TypeMicroSDXC Card, UHS-3, Class 10, Video Class 30
Memory Capacity64GB
Product Range-
SVHCTo Be Advised
Product Overview
Portable storage designed to boost performance for Android tablets and smartphones; Extreme Plus cards are fully compliant with the new A2 App Performance Class 2 rating.
- Read speed up to 170MB/s, write speed up to 90MB/s
- Extreme Plus cards are suitable for Full HD and 4K Ultra HD video recording and playback
- A2 rated for faster application performance and exceptional smartphone experience
- Meets UHS Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) for 4K UHD
- Built for extreme conditions; waterproof, shockproof, x-ray proof and temperature proof
- Supplied with full size SD card adaptor
- Lifetime limited manufacturer warranty
Contents
Card and SD Adaptor
Technical Specifications
Flash Memory Card Type
MicroSDXC Card, UHS-3, Class 10, Video Class 30
Product Range
-
Memory Capacity
64GB
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013