Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDSQXA1-256G-GN6MA
Order Code3410251
Also Known AsGTIN UPC EAN: 619659169732
No Longer Manufactured
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDSQXA1-256G-GN6MA
Order Code3410251
Also Known AsGTIN UPC EAN: 619659169732
Flash Memory Card TypeMicroSDXC Card, UHS-3, Class 10, Video Class 30
Memory Capacity256GB
Product Range-
SVHCTo Be Advised
Product Overview
Sandisk Extreme MicroSDXC cards are ready for Full HD and 4K Ultra HD video recording and playback. Maximise the performance of your smartphones, tablets and cameras.
- Read speed up to 160MB/s, write speed up to 90MB/s
- Meets UHS Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) for 4K UHD
- Built for extreme conditions; waterproof, shockproof, x-ray proof and temperature proof
- Supplied with full size SD card adaptor
- Lifetime limited manufacturer warranty
Contents
Card and SD Adaptor
Technical Specifications
Flash Memory Card Type
MicroSDXC Card, UHS-3, Class 10, Video Class 30
Product Range
-
Memory Capacity
256GB
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013