Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoK10AVAL
Order Code4223379
Also Known AsGTIN UPC EAN: 5037331015804
53 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€ 9.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoK10AVAL
Order Code4223379
Also Known AsGTIN UPC EAN: 5037331015804
First Aid TypeHSE First Aid Kit
Kit Contents-
SVHCNo SVHC (23-Jan-2024)
Product Overview
This great value HSE compliant first aid kit is suitable for 1-10 persons and comes in a vinyl wallet. The kit contains a first aid guidance leaflet, triangular bandages, sterile dressings, eye dressings, safety pins, moist wipes, vinyl gloves, and washproof plasters.
- Fully stocked and compliant with Health & Safety (HSE) regulations
- Can easily be taken to the location of the casualty
- Soft nylon zip case
- Size: 25cm x 18cm x 7cm
Contents
First Aid Guidance Leaflet, 20x HypaPlast Washproof Plasters, 2x HypaCover Eye Dressings, 2x HypaBand Triangular Bandages, 12x HypaBand Safety Pins, 6x HypaCover First Aid Dressings, 12x12cm, 2x HypaCover First Aid Dressings, 18x18cm, 6x Moist Wipes - Alcohol Free, 3x HypaTouch Disposable Gloves (Pair)
Technical Specifications
First Aid Type
HSE First Aid Kit
SVHC
No SVHC (23-Jan-2024)
Kit Contents
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26