Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE015-LF
Order Code2474674
Technical Datasheet
Board TypeMatrix Board
Board MaterialEpoxy Fibreglass
Hole Diameter1mm
External Height40.5mm
External Width40mm
Board Thickness1.5mm
Alternatives for RE015-LF
1 Product Found
Product Overview
- DIL-lab card
- Epoxy fibre-glass is 1.50mm
- Single-sided is 35µm Cu
- 14 x 14 soldering pads 2.00 x 2.00mm
- Hole spacing is 2.54 x 2.54mm
- Hole diameter is 1.00mm
- Size is 40.00 x 40.50mm
Technical Specifications
Board Type
Matrix Board
Hole Diameter
1mm
External Width
40mm
Board Material
Epoxy Fibreglass
External Height
40.5mm
Board Thickness
1.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005