You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NGM-COM2A
Bench Power Supply, Programmable, 2 Output, 0 V, 20 V, 6 A
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- NGM-COM2A
- Order Code:
- 3281030
- Product Range
- NGM200 Series
- Technical Datasheet:
- NGM-COM2A Datasheet
Product Range Selector (NGM200 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmable
- :
- 2 Output
- :
- 0V
- :
- 20V
- :
- 6A
- :
- 120W
- :
- 230VAC
- :
- 3 Years
- :
- NGM200 Series
Technical Documents (16)
- Technical Data Sheet EN
- Technical Notes & Articles EN
- Application Note 4 EN
- Quick Start Guide EN
- Promotional Offers EN
- Reference Manuals EN
- Assembly Instructions EN
- User Manual EN
- Application Note EN
- Manufacturer Catalogue EN
- Miscellaneous EN
- Enhanced Product Overview EN
- Operating Instructions EN
- Application Note 2 EN
- Application Note 3 EN
- Programming Manual EN
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Fast load regulation, high speed acquisition and digital voltmeter functionality
- Minimum residual ripple and low noise
- High resolution touchscreen for easy operation
- Readings with up to 6½ digit resolution
- Protections functions to safeguard instrument and DUT
- Galvanically isolated, floating channels
- Output stage isolated with relays
- Two quadrants: operates as source and sink
- Constant voltage, constant current and constant resistance modes
- Variable output impedance, battery modelling, battery simulation
Contents
NGM202 power supply, NGM-K102 Wireless LAN remote control, NGM-K103 digital trigger I/O, NGM-K104 digital voltmeter functionality, NGM-K106 battery simulation function.
1 In stock
1 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit