Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 335.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 335.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDS1054Z
Order Code4699639
Product RangeDS1000Z Series
Product RangeDS1000Z Series
Scope Channels4 Channel
Bandwidth50MHz
Sampling Rate1GSPS
Display Memory Depth24 Mpts
Calculated Rise Time7ns
Scope Display TypeTFT LCD Color
Kit ContentsDigital Signal Oscilloscope, 150 MHz 4x Passive Probes, USB Cable, Power Cord, Quick Guide
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Technical Specifications
Product Range
DS1000Z Series
Bandwidth
50MHz
Display Memory Depth
24 Mpts
Scope Display Type
TFT LCD Color
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
4 Channel
Sampling Rate
1GSPS
Calculated Rise Time
7ns
Kit Contents
Digital Signal Oscilloscope, 150 MHz 4x Passive Probes, USB Cable, Power Cord, Quick Guide
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001