You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

317

Battery, Watch, Single Cell, 1.55 V, SR62, Silver Oxide, 10.5 mAh, Flat Top, 5.8 mm

RENATA 317
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
317
Order Code:
2066052
Technical Datasheet:
317   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.55V

:
Silver Oxide

:
SR62

:
Flat Top

:
10.5mAh

:
5.8mm

:
1.65mm


:
1


:
0.18g

:
SR516SW



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 317 is a SR62 1.55V/10.5mAh Non-rechargeable Watch Battery, zinc/monovalent silver oxide technology with single cell, low drain chemical system, flat-top terminals, 10.5mAh, discharge over 121kR at 20°C to 1.2V capacity.
  • Less than 5% per year at 20°C self discharge
  • 0 to 60°C Operating temperature range
  • 12.9µA Starting drain

Applications

Clock & Timing

Best Seller

163 In stock Need more?

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€1.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.82
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €0.954
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.895
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --