Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAYTECH
Manufacturer Part NoNANOMAM2.5
Order Code3389857
Product RangeNanomam Series
Product RangeNanomam Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
- IP rating: IPX8
- Ideal for outdoor & underground installations, fully submersible
- Ready to use, quick, re-enterable
- Immediately energizable
- For rigid or flexible insulated wires from 1 to 4 mm²
- Small, compact and resistant
- No shelf life
- Halogen free
- UV resistant
- Formation: 3x 1 - 2.5mm²
- Combination: 3 Through
- Dimensions (WxDxH): 36x37x26mm
Technical Specifications
Product Range
Nanomam Series
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067