Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX
Manufacturer Part NoSG300
Order Code3401719
Also Known As173.638UK, GTIN UPC EAN: 5015972121795
Unable to Retrieve Availability Information
Product Information
ManufacturerQTX
Manufacturer Part NoSG300
Order Code3401719
Also Known As173.638UK, GTIN UPC EAN: 5015972121795
DirectivityCardioid
Output Impedance230ohm
Frequency Response Min50Hz
Frequency Response Max18kHz
Sensitivity-
Connector Type3 Way XLR
Lead Length-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A 297mm shotgun condenser microphone with integrated battery compartment, switchable polar patterns and hot-shoe camera mount.
- Switchable polar pattern
- Integrated battery compartment
- Microphone holder with hot-shoe camera mount
- XLR to 3.5mm mono jack connecting lead
- XLR to XLR connecting lead
- Foam windshield
- Polar pattern: Cardioid, Hypercardioid (switchable)
- Frequency response: 50Hz-18kHz
- Output impedance: 230 Ohms
- Connector: XLR-M
- Power supply: 1.5V DC (AA battery)
- Dimensions (LxDia): 297x22mm
- Weight: 136g
Technical Specifications
Directivity
Cardioid
Frequency Response Min
50Hz
Sensitivity
-
Lead Length
-
SVHC
No SVHC (25-Jun-2020)
Output Impedance
230ohm
Frequency Response Max
18kHz
Connector Type
3 Way XLR
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.682