Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX SOUND
Manufacturer Part NoDM5X
Order Code3404165
Also Known As173.854UK, GTIN UPC EAN: 5015972091081
No Longer Manufactured
Product Information
ManufacturerQTX SOUND
Manufacturer Part NoDM5X
Order Code3404165
Also Known As173.854UK, GTIN UPC EAN: 5015972091081
DirectivityUnidirectional
Output Impedance600ohm
Frequency Response Min80Hz
Frequency Response Max14kHz
Sensitivity-68dB
Connector TypeXLR
Lead Length-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A set of 5 individually coloured dynamic microphones, each with a durable plastic body and steel mesh windshield. Suitable for karaoke, speech and general PA or recording applications.
- Unidirectional response
- On/ off slide switch
- Supplied with 5x XLR to 6.35mm jack leads
- Set contains black, white, red, yellow and blue microphones
- Dimensions (LxDia): 170x50mm
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
80Hz
Sensitivity
-68dB
Lead Length
-
SVHC
No SVHC (25-Jun-2020)
Output Impedance
600ohm
Frequency Response Max
14kHz
Connector Type
XLR
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25